+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A20-OLINUXINO-MICRO

Single-board computer; Cortex A7; 2kBEEPROM,1GBRAM; 6÷16VDC


Manufacturer: OLIMEX

Manufacturer part number:
A20-OLINUXINO-MICRO
TME Symbol:
A20-OLX-MICRO

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
2kB EEPROM 1GB RAM
Processor
ARM A20 Dual-Core
Connection
HDMI, IDC40 x3, Jack 3,5mm x2, LCD, power supply, RJ45 magnetically shielded, SATA, UEXT x2, USB A x2, USB B mini, VGA
Dimensions
142.2x82.5mm
Kind of memory
DDR3
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • Ethernet
  • UART
  • USB OTG
  • USB x2
Supply voltage
  • 6...16V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
  • socket for MMC/SD cards
Gross weight145.364 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A20-OLINUXINO-MICRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.28 USDGross price for quantities from 1 pcs - 57.28 USD
Net price for quantities from 3 pcs - 51.68 USDGross price for quantities from 3 pcs - 51.68 USD