+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OLIMEX | |
Type of development kit | Allwinner | |
Kit contents | prototype board | |
Connection | HDMI, microSD, RJ45 x2, SATA, UEXT x2, USB A x2, VGA | |
Kind of architecture | Cortex A7 | |
Operating temperature | 0...70°C | |
Kind of memory | DDR3 | |
Memory | 1GB RAM | |
Processor | ARM A20 Dual-Core |