+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A203B/UY/S530-A3

LED; yellow; No.of diodes: 1; 20mA; Lens: diffused,yellow; 30°; 2VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
A203B/UY/S530-A3
TME Symbol:
A203B/UY/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
Number of diodes
1
Mounting
THT
LED current
20mA
LED lens
diffused, yellow
Viewing angle
30°
Luminosity
200mcd
Wavelength
591nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A203B/UY/S530-A3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 400 pcs - 0.13 USDGross price for quantities from 400 pcs - 0.13 USD
Net price for quantities from 800 pcs - 0.12 USDGross price for quantities from 800 pcs - 0.12 USD
Net price for quantities from 1600 pcs - 0.11 USDGross price for quantities from 1600 pcs - 0.11 USD