+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: DWP-125-3/8-2-50MM
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 9.53mm | |
Length | 50mm | |
Colour | red | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 3.05mm | |
Operating temperature | -40...110°C | |
Shrinkage temperature | 125°C | |
Kind of material | difficult to inflame |