+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A219719

Fuse: fuse; ceramic; 50A; 690VAC; gG; DIII; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
A219719
TME Symbol:
A219719

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
50A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
36W
Conform to the norm
IEC
Gross weight7.82 g
Certificates
See other products in this category: D Fuses MERSEN,
*
A219719
0 in TME stock
Net price for quantities from 25 pcs - 75.81 USDGross price for quantities from 25 pcs - 75.81 USD
No. of pieces (Multiplicity: 25)