+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22-CG

Switch: push-button; 22mm; Stabl.pos: 1; green; none; A22; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22-CG
TME Symbol:
A22-CG

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
green
Illumination
none
Button shape
prominent, square
Manufacturer series
A22
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Caution!
  • Contact sets must be ordered separately.
Gross weight120.5 g
Certificates
EAN code4536854375477
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22-CG
0 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 5 pcs - 16.28 USDGross price for quantities from 5 pcs - 16.28 USD
Net price for quantities from 10 pcs - 15.14 USDGross price for quantities from 10 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.