+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22-DY

Switch: push-button; 22mm; Stabl.pos: 1; yellow; none; square,flat


Manufacturer: OMRON

Manufacturer part number:
A22-DY
TME Symbol:
A22-DY

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
yellow
Illumination
none
Button shape
flat, square
Manufacturer series
A22
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Caution!
  • Contact sets must be ordered separately.
Gross weight120.5 g
Certificates
EAN code4536854375545
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22-DY
0 in TME stock
Net price for quantities from 1 pcs - 16.52 USDGross price for quantities from 1 pcs - 16.52 USD
Net price for quantities from 5 pcs - 15.44 USDGross price for quantities from 5 pcs - 15.44 USD
Net price for quantities from 10 pcs - 14.36 USDGross price for quantities from 10 pcs - 14.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.