+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Actuator colour | black | |
Illumination | none | |
Button shape | mushroom | |
Manufacturer series | A22 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.3mm | |
Diameter | 30mm |