+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22-SY

Switch: push-button; 22mm; Stabl.pos: 1; yellow; none; mushroom; A22


Manufacturer: OMRON

Manufacturer part number:
A22-SY
TME Symbol:
A22-SY

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
yellow
Illumination
none
Button shape
mushroom
Manufacturer series
A22
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Diameter
30mm
Caution!
  • Contact sets must be ordered separately.
Gross weight29 g
Certificates
EAN code4536854408427
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22-SY
0 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.56 USDGross price for quantities from 5 pcs - 9.56 USD
Net price for quantities from 10 pcs - 8.89 USDGross price for quantities from 10 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.