+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC | |
Actuator colour | red | |
Illumination | none | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | A22E | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.3mm | |
Button marking | arrows, EMS | |
Diameter | 40mm |