+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22E-M-01

Switch: emergency stop; 22mm; Stabl.pos: 1; NC; red; 3A/230VAC; IP65


Manufacturer: OMRON

Manufacturer part number:
A22E-M-01
TME Symbol:
A22E-M-01

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
1
Contacts configuration
NC
Actuator colour
red
AC contacts rating @R
3A / 230V AC
IP rating
IP65
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
A22E
Number of positions
2
Mounting hole dimensions
Ø22.5mm
Button marking
arrows
Face dimensions
Ø40mm
Operating temperature
-20...55°C
Gross weight54.87 g
Certificates
EAN code4536854349249
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-M-01
3 in TME stock
Net price for quantities from 1 pcs - 59.97 USDGross price for quantities from 1 pcs - 59.97 USD
Net price for quantities from 5 pcs - 56.05 USDGross price for quantities from 5 pcs - 56.05 USD
Net price for quantities from 10 pcs - 52.13 USDGross price for quantities from 10 pcs - 52.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.