+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22E-M-11-EMO

Switch: emergency stop; 22mm; Stabl.pos: 2; NC + NO; red; none; A22E


Manufacturer: OMRON

Manufacturer part number:
A22E-M-11-EMO
TME Symbol:
A22E-M-11-EMO

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC + NO
Actuator colour
red
Illumination
none
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
A22E
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Button marking
arrows, EMO
Diameter
40mm
Gross weight259.5 g
Certificates
EAN code4547648637930
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-M-11-EMO
0 in TME stock
Net price for quantities from 1 pcs - 134.66 USDGross price for quantities from 1 pcs - 134.66 USD
Net price for quantities from 5 pcs - 125.68 USDGross price for quantities from 5 pcs - 125.68 USD
Net price for quantities from 10 pcs - 116.71 USDGross price for quantities from 10 pcs - 116.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.