+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22E-M-EMS

Switch: emergency stop; 22mm; Stabl.pos: 2; red; none; mushroom


Manufacturer: OMRON

Manufacturer part number:
A22E-M-EMS
TME Symbol:
A22E-M-EMS

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Illumination
none
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
A22E
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Button marking
arrows, EMS
Related items
A22-10, A22-10S, A22-11, A22-11M, A22-11S, A22-20, A22-20S, A22-3200, A22-01, A22-01M, A22-01S, A22-02, A22-02M, A22-02S
Diameter
40mm
Caution!
  • Contact sets must be ordered separately.
Gross weight38 g
Certificates
EAN code4547648638043
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-M-EMS
0 in TME stock
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD
Net price for quantities from 5 pcs - 17.47 USDGross price for quantities from 5 pcs - 17.47 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.