+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22E-MY

Switch: emergency stop; 22mm; mushroom; A22E; Face dim: Ø40mm


Manufacturer: OMRON

Manufacturer part number:
A22E-MY
TME Symbol:
A22E-MY

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Button shape
mushroom
Manufacturer series
A22E
Face dimensions
Ø40mm
Caution!
  • Contact sets must be ordered separately.
Gross weight6.5 g
Certificates
EAN code4536854584855
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-MY
0 in TME stock
Net price for quantities from 1 pcs - 31.36 USDGross price for quantities from 1 pcs - 31.36 USD
Net price for quantities from 5 pcs - 29.50 USDGross price for quantities from 5 pcs - 29.50 USD
Net price for quantities from 10 pcs - 27.65 USDGross price for quantities from 10 pcs - 27.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.