+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Contacts configuration | NC | |
Actuator colour | red | |
AC contacts rating @R | 3A / 230V AC | |
IP rating | IP65 | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | A22E | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.5mm | |
Button marking | arrows | |
Face dimensions | Ø30mm | |
Operating temperature | -20...55°C |