+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22L-01M-T1

Contact block; 22mm; A22; Illumin: yes; Contacts: NC; 110VAC; Pos: 2

Manufacturer: OMRON

Manufacturer part number:
A22L-01M-T1
TME Symbol:
A22L-01M-T1

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
yes
Contacts configuration
NC
Number of positions
2
Stable positions number
1
Supply voltage
  • 110V AC
Caution!
  • Illuminating unit has to be ordered separately
  • Only 24-V LED lamps can be used.
Gross weight38 g
Certificates
EAN code4536854375675
See other products in this category: Panel Mount Accessories OMRON,
*
A22L-01M-T1
0 in TME stock
Net price for quantities from 1 pcs - 26.42 USDGross price for quantities from 1 pcs - 26.42 USD
Net price for quantities from 5 pcs - 24.70 USDGross price for quantities from 5 pcs - 24.70 USD
Net price for quantities from 10 pcs - 22.82 USDGross price for quantities from 10 pcs - 22.82 USD
No. of pieces (Multiplicity: 1)