+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22L-CR

Switch: push-button; 22mm; Stabl.pos: 1; red; square,prominent; A22


Manufacturer: OMRON

Manufacturer part number:
A22L-CR
TME Symbol:
A22L-CR

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
red
Illumination
depending on the holder
Button shape
prominent, square
Manufacturer series
A22
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Caution!
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight24 g
Certificates
EAN code4536854375576
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22L-CR
0 in TME stock
Net price for quantities from 1 pcs - 31.45 USDGross price for quantities from 1 pcs - 31.45 USD
Net price for quantities from 5 pcs - 28.80 USDGross price for quantities from 5 pcs - 28.80 USD
Net price for quantities from 10 pcs - 27.17 USDGross price for quantities from 10 pcs - 27.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.