+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22NZ-L-AB

Illuminating unit; A22; blue; 12VDC; 12VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-AB
TME Symbol:
A22NZ-L-AB

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
blue
Supply voltage
  • 12V AC
  • 12V DC
Gross weight3 g
Certificates
EAN code4548583718180
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-AB
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.06 USDGross price for quantities from 100 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)