+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22NZ-L-OC

Illuminating unit; A22; orange; 24VDC; 24VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-OC
TME Symbol:
A22NZ-L-OC

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
orange
Supply voltage
  • 24V AC
  • 24V DC
Gross weight3.4 g
Certificates
EAN code4548583718265
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-OC
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)