+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch accessories | contact block | |
Switch standard | 22mm, 30mm | |
Application - series/manufacturer | A22NZ | |
Leads | push-in terminals | |
Contacts configuration | NO | |
Related items | A22NZ-H-01 |