+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22NZ-T-AP

Lamp socket; A22; press-fit terminals; 6VDC; 6VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-T-AP
TME Symbol:
A22NZ-T-AP

Specification

Manufacturer
OMRON
Type of switch accessories
lamp socket
Application - series/manufacturer
A22
Leads
press-fit terminals
Supply voltage
  • 6V AC
  • 6V DC
Caution!
  • Illuminating unit has to be ordered separately
Gross weight65 g
Certificates
EAN code4548583920958
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-T-AP
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)