+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | rotary with key | |
Switch standard | 22mm | |
Contacts configuration | NC x3 | |
Illumination | none | |
Manufacturer series | A22TK | |
Number of positions | 2 |