+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22TK-2RL-12-01

Switch: rotary with key; 22mm; NC x2 + NO; none; A22TK; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22TK-2RL-12-01
TME Symbol:
A22TK-2RL-12-01

Specification

Manufacturer
OMRON
Type of switch
rotary with key
Switch standard
22mm
Contacts configuration
NC x2 + NO
Illumination
none
Manufacturer series
A22TK
Number of positions
2
Switches features
  • key 01
  • left position of NC contact closing
  • the key can be removed at right limit position
  • without key
Gross weight200 g
Certificates
EAN code4547648715232
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22TK-2RL-12-01
0 in TME stock
Net price for quantities from 1 pcs - 260.22 USDGross price for quantities from 1 pcs - 260.22 USD
Net price for quantities from 5 pcs - 242.87 USDGross price for quantities from 5 pcs - 242.87 USD
Net price for quantities from 10 pcs - 225.52 USDGross price for quantities from 10 pcs - 225.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.