+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A22Z-B201Y

Case; 22mm; A22; yellow; No.of butt: 1


Manufacturer: OMRON

Manufacturer part number:
A22Z-B201Y
TME Symbol:
A22Z-B201Y

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Colour
yellow
Number of buttons
1
Gross weight143 g
Certificates
EAN code4536854461996
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B201Y
0 in TME stock
Net price for quantities from 1 pcs - 33.62 USDGross price for quantities from 1 pcs - 33.62 USD
Net price for quantities from 5 pcs - 31.85 USDGross price for quantities from 5 pcs - 31.85 USD
Net price for quantities from 10 pcs - 29.19 USDGross price for quantities from 10 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.