+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | manual battery disconnect switch | |
Contacts configuration | SPST | |
DC contacts rating @R | 50A / 50V DC | |
Leads | screw terminals | |
Switching method | OFF-ON | |
Max. contact resistance: | 50mΩ | |
Body material | PA66 | |
Mounting hole dimensions | Ø22.2mm | |
IP rating | IP54 | |
Min. insulation resistance | 0.1GΩ | |
Dimensions | Ø45x50.8mm | |
Flammability rating | UL94V-0 | |
Breaking capacity | 75A | |
Operating temperature | -30...60°C |