+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A23-7BO

Switch: manual battery disconnect switch; OFF-ON; SPST; PA66

NEW

Manufacturer: SCI

Manufacturer part number:
A23-7BO
TME Symbol:
A23-7BO

Specification

Manufacturer
SCI
Type of switch
manual battery disconnect switch
Switching method
OFF-ON
Contacts configuration
SPST
Switches features
key to be removed at OUT position
Mounting hole dimensions
Ø29mm
Body material
PA66
DC contacts rating @R
100A / 32V DC
Leads
screw terminals
Max. contact resistance:
50mΩ
IP rating
IP56
Min. insulation resistance
0.1GΩ
Operating temperature
-30...60°C
Dimensions
Ø45x55mm
Flammability rating
UL94V-0
Breaking capacity
150A
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks SCI,
*
A23-7BO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 25 pcs - 11.10 USDGross price for quantities from 25 pcs - 11.10 USD
Net price for quantities from 50 pcs - 9.78 USDGross price for quantities from 50 pcs - 9.78 USD
Net price for quantities from 100 pcs - 8.50 USDGross price for quantities from 100 pcs - 8.50 USD