+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A23-8BO

Switch: manual battery disconnect switch; OFF-ON; SPST; PA66

NEW

Manufacturer: SCI

Manufacturer part number:
A23-8BO
TME Symbol:
A23-8BO

Specification

Manufacturer
SCI
Type of switch
manual battery disconnect switch
Switching method
OFF-ON
Contacts configuration
SPST
Switches features
key to be removed at OUT position
Mounting hole dimensions
Ø38mm
Body material
PA66
DC contacts rating @R
200A / 32V DC
Leads
screw terminals
Max. contact resistance:
50mΩ
IP rating
IP56
Min. insulation resistance
0.1GΩ
Operating temperature
-30...60°C
Dimensions
Ø46x60.6mm
Flammability rating
UL94V-0
Breaking capacity
300A
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks SCI,
*
A23-8BO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 10 pcs - 17.11 USDGross price for quantities from 10 pcs - 17.11 USD
Net price for quantities from 25 pcs - 15.90 USDGross price for quantities from 25 pcs - 15.90 USD
Net price for quantities from 50 pcs - 14.00 USDGross price for quantities from 50 pcs - 14.00 USD
Net price for quantities from 100 pcs - 12.21 USDGross price for quantities from 100 pcs - 12.21 USD