+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2436

Diode: rectifying; THT; 100V; 40A; Ifsm: 300A; TO3; bulk; Ufmax: 1.3V


Manufacturer: CDIL

Manufacturer part number:
A2436
TME Symbol:
A2436-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
40A
Semiconductor structure
common anode, double
Max. forward impulse current
0.3kA
Case
TO3
Kind of package
bulk
Max. forward voltage
1.3V
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes CDIL,
*
A2436
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD