+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2447

Diode: rectifying; THT; 100V; 30A; Ifsm: 150A; TO3; bulk; Ufmax: 1.2V


Manufacturer: CDIL

Manufacturer part number:
A2447
TME Symbol:
A2447-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
common anode, double
Max. forward impulse current
150A
Case
TO3
Kind of package
bulk
Max. forward voltage
1.2V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes CDIL,
*
A2447
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD