+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A24JB

Switch: toggle; Pos: 3; SP3T; ON-ON-ON; 0.1A/28VAC; 0.1A/28VDC; A


Manufacturer: NKK SWITCHES

Manufacturer part number:
A24JB
TME Symbol:
A24JB

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-ON-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering, straight
Manufacturer series
A
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Body dimensions
9.5x9.8x13.1mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
brass
Mounting
THT
Body material
polyamide
Body colour
black
Illumination
none
Operating Force
1.84N
Poles number
1
Lever length
6.3mm
Kind of material
fiber glass reinforced
Gross weight1.8 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A24JB
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 50 pcs - 9.28 USDGross price for quantities from 50 pcs - 9.28 USD
Net price for quantities from 100 pcs - 8.88 USDGross price for quantities from 100 pcs - 8.88 USD
Net price for quantities from 250 pcs - 8.36 USDGross price for quantities from 250 pcs - 8.36 USD
Net price for quantities from 500 pcs - 8.00 USDGross price for quantities from 500 pcs - 8.00 USD
Net price for quantities from 1000 pcs - 7.64 USDGross price for quantities from 1000 pcs - 7.64 USD
Packaging method by the manufacturer:Cardboard = 50 pcs