+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A25-1BHS-BB3-R

Ammeter; 0÷20A; on panel,screw; LED; Usup: 7÷33VDC; Uin: 7÷33VDC


Manufacturer: SCI

Manufacturer part number:
A25-1BHS-BB3-R
TME Symbol:
A25-1BHS-BB3-R

Specification

Manufacturer
SCI
Type of meter
ammeter
DC current measuring range
0...20A
Mounting
on panel, screw
Measurement
DC current
Kind of display used
LED
Input voltage
7...33V DC
Colour
black
Kind of input connector
6,3mm flat terminal
Display colour
red
Supply voltage
  • 7...33V DC
Gross weight50.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ammeters SCI,
*
A25-1BHS-BB3-R
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD