+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1552790000

Splice terminal: rail; 17.5A; spring clamp; beige; wemid; 1.5mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1552790000

Alternative designations: A2C 1.5

TME Symbol:
A2C1.5

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
17.5A
Electrical mounting
spring clamp
Colour
beige
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
1.5mm2
Number of ways
1
Number of terminals
2
Width
3.5mm
Height
55mm
Mounting rail size
TS35
Rated voltage
500V AC
Operating temperature
-60...130°C
Gross weight4.015 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1552790000
4300 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 300 pcs - 0.75 USDGross price for quantities from 300 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs