+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1552820000

Splice terminal: rail; 17.5A; spring clamp; blue; wemid; 1.5mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1552820000

Alternative designations: A2C 1.5 BL

TME Symbol:
A2C1.5BL

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
17.5A
Electrical mounting
spring clamp
Colour
blue
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
1.5mm2
Number of ways
1
Number of terminals
2
Width
3.5mm
Height
55mm
Mounting rail size
TS35
Rated voltage
500V AC
Operating temperature
-60...130°C
Gross weight4.03 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1552820000
134 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
Net price for quantities from 300 pcs - 0.96 USDGross price for quantities from 300 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs