+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2051210000

Splice terminal: rail; 32A; spring clamp; blue; wemid; 4mm2; ways: 1


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2051210000

Alternative designations: A2C 4 BL

TME Symbol:
A2C4BL

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Electrical mounting
spring clamp
Colour
blue
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6.1mm
Height
60mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight10.31 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
2051210000
113 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs