+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2D2R

Fuse: fuse; 2A; 250VAC; 250VDC; time-lag; A2D; copper; tinned

NEW

Manufacturer: MERSEN

Manufacturer part number:
A2D2R
TME Symbol:
A2D2R

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
2A
Rated voltage
250V AC/250V DC
Fuse characteristics
time-lag
Manufacturer series
A2D
Breaking capacity
200kA
Contact material
copper
Contact plating
tinned
Conform to the norm
CSA UL
Gross weight18.5 g
Certificates
See other products in this category: Other Fuses MERSEN,
See other products from this series.:
*
A2D2R
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 31.88 USDGross price for quantities from 10 pcs - 31.88 USD