+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø250x85mm | |
Power consumption | 115W | |
Current rating | 0.51A | |
Fan efficiency | 1610m3/h | |
Noise level | 72dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2550rpm | |
Impeller diameter | 250mm | |
Frequency | 50Hz | |
Impeller material | metal | |
Insulation class | B | |
IP rating | IP44 | |
Leads | leads x4 | |
Lead length | 0.45m | |
Operating temperature | -25...55°C | |
Fan motor | M2E068-DF | |
Number of poles | 2 | |
Colour | black | |
Kind of motor | 1-phase | |
Protection class | I |