+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A31G112KNN

IC: STM32 ARM microcontroller; 40MHz; LQFP32; 32kBFLASH; PIN: 32


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A31G112KNN
TME Symbol:
A31G112KN

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
40MHz
Case
LQFP32
Memory
32kB FLASH
Number of inputs/outputs
29
Number of 12bit A/D converters
1
Operating temperature
-40...105°C
Kind of core
32-bit
Operating voltage
1.8...5.5V DC
Number of pins
32
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A31G112KNN
2500 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs