+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A31G123RLN

IC: STM32 ARM microcontroller; 40MHz; LQFP64; 64kBFLASH; PIN: 64


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A31G123RLN
TME Symbol:
A31G123RL

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
40MHz
Case
LQFP64
Memory
64kB FLASH
Number of inputs/outputs
61
Number of 12bit A/D converters
1
Operating temperature
-40...105°C
Kind of core
32-bit
Operating voltage
1.8...5.5V DC
Number of pins
64
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A31G123RLN
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 160 pcs - 0.86 USDGross price for quantities from 160 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.