+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A320A3

Fuse: fuse; automotive; 20A; 32VDC; 29.5mm; MAXI; 29.5x9x34.1mm

Manufacturer: ELED

Manufacturer part number:
A320A3
TME Symbol:
A320A3

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
29.5mm
Trade name
MAXI
Dimensions
29.5x9x34.1mm
Colour
yellow
Quantity in set/package
10pcs.
Gross weight7.35 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
A320A3
0 in TME stock
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)