+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 25A | |
Rated voltage | 32V DC | |
Fuse size | 29.5mm | |
Trade name | MAXI | |
Dimensions | 29.5x9x34.1mm | |
Colour | grey | |
Quantity in set/package | 10pcs. |