+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 15A / 12V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | M4 screws | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Actuator colour | silver | |
Panel thickness | max. 10mm | |
Mounting | on panel | |
Body dimensions | 23x17x34.4mm | |
Manufacturer series | A3-27 | |
Operating temperature | -25...70°C |