+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A331062

Fuse: fuse; 50A; 690VAC; 690VDC

NEW

Manufacturer: MERSEN

Manufacturer part number:
A331062
TME Symbol:
A331062

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
50A
Rated voltage
690V AC/690V DC
Gross weight286.7 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
A331062
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 68.93 USDGross price for quantities from 3 pcs - 68.93 USD