+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A350SM-2023-30

Bearing: sleeve bearing; Øout: 23mm; Øint: 20mm; L: 30mm; blue

Manufacturer: IGUS

Manufacturer part number:
A350SM-2023-30
TME Symbol:
A350SM-2023-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
23mm
Internal diameter
20mm
Length
30mm
Material
iglidur® A350
Colour
blue
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...180°C
Shore hardness
76
Application
food industry
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A350SM-2023-30
0 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 25 pcs - 6.88 USDGross price for quantities from 25 pcs - 6.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.