+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A3C-10DA-2DSA(71)

Connector: pin strips; socket; female; PIN: 10; THT; 1A; A3; straight


Manufacturer: HIROSE

Manufacturer part number:
A3C-10DA-2DSA(71)
TME Symbol:
A3C-10DA-2DSA-71

Specification

Manufacturer
HIROSE
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
THT
Current rating
1A
Manufacturer series
A3
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
2mm
Connector pinout layout
2x5
Contact plating
selectively gold plated
Body material
PBT
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: Pin headers HIROSE,
See other products from this series.:
*
A3C-10DA-2DSA(71)
0 in TME stock
Net price for quantities from 220 pcs - 1.15 USDGross price for quantities from 220 pcs - 1.15 USD
Net price for quantities from 440 pcs - 1.09 USDGross price for quantities from 440 pcs - 1.09 USD
Net price for quantities from 660 pcs - 1.07 USDGross price for quantities from 660 pcs - 1.07 USD
Net price for quantities from 1100 pcs - 1.04 USDGross price for quantities from 1100 pcs - 1.04 USD
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.