+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2051280000

Splice terminal: rail; 32A; spring clamp; blue; wemid; 4mm2; ways: 1


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2051280000

Alternative designations: A3C 4 BL

TME Symbol:
A3C4BL

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Electrical mounting
spring clamp
Colour
blue
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
3
Width
6.1mm
Height
74mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight12.13 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
2051280000
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs