+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1991820000

Splice terminal: rail; 41A; spring clamp; beige; wemid; 6mm2; TS35


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1991820000

Alternative designations: A3C 6

TME Symbol:
A3C6

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
41A
Electrical mounting
spring clamp
Colour
beige
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
6mm2
Number of ways
1
Number of terminals
3
Width
8.1mm
Height
84.5mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight21.883 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1991820000
220 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 250 pcs - 2.42 USDGross price for quantities from 250 pcs - 2.42 USD
Net price for quantities from 500 pcs - 2.33 USDGross price for quantities from 500 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs