+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A3CT-7011

Switch: momentary/maintained; 16mm; Stabl.pos: 1; A3CT; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A3CT-7011
TME Symbol:
A3CT-7011

Specification

Manufacturer
OMRON
Type of switch
momentary/maintained
Switch standard
16mm
Stable positions number
1
Manufacturer series
A3CT
Number of positions
2
Gross weight20 g
Certificates
EAN code4536853048006
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A3CT-7011
0 in TME stock
Net price for quantities from 1 pcs - 16.85 USDGross price for quantities from 1 pcs - 16.85 USD
Net price for quantities from 20 pcs - 15.29 USDGross price for quantities from 20 pcs - 15.29 USD
Net price for quantities from 50 pcs - 13.80 USDGross price for quantities from 50 pcs - 13.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.