+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A3G330-AA58-01

Fan: EC; axial; 100/130VAC; Ø330mm; ball; 1660rpm; IP44; Len: 4.5m


Manufacturer: EBM-PAPST

Manufacturer part number:
A3G330-AA58-01
TME Symbol:
A3G330-AA58-01

Specification

Manufacturer
EBM-PAPST
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø330mm
Power consumption
170W
Current rating
2.2A
Kind of Bearing
ball
Rotational rate/speed
1660rpm
Frequency
50...60Hz
Impeller material
steel
Insulation class
B
IP rating
IP44
Operating temperature
-25...60°C
Cable length
4.5m
Fan motor
M3G074-CF
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 100/130V AC
Additional functions
  • control input 0-10V DC / PWM
  • passive PFC
  • thermal overload protection for electronics / motor
Gross weight1 g
Certificates
See other products in this category: EC Fans EBM-PAPST,
*
A3G330-AA58-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order