+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A3G500-BD59-01

Fan: EC; axial; 380/480VAC; Ø500mm; ball; 1770rpm; IP55; black


Manufacturer: EBM-PAPST

Manufacturer part number:
A3G500-BD59-01
TME Symbol:
A3G500-BD59-01

Specification

Manufacturer
EBM-PAPST
Type of fan
EC
Kind of fan
axial
Operating voltage
400V AC
Fan dimensions
Ø500mm
Power consumption
1.3kW
Current rating
2.1A
Kind of Bearing
ball
Rotational rate/speed
1770rpm
Frequency
50...60Hz
Impeller material
steel
Insulation class
F
IP rating
IP55
Operating temperature
-25...60°C
Fan motor
M3G112-GA
Colour
black
Kind of motor
3-phase
Protection class
I
Supply voltage
  • 380/480V AC
Gross weight8.9 kg
Certificates
See other products in this category: EC Fans EBM-PAPST,
*
A3G500-BD59-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order