+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A3G560BB7821

Fan: EC; axial; 230VAC; Ø552x235mm; ball; 1230rpm; IP55; black

Manufacturer: EBM-PAPST

Manufacturer part number:
A3G560BB7821
TME Symbol:
A3G560-BB78-21

Specification

Manufacturer
EBM-PAPST
Type of fan
EC
Kind of fan
axial
Fan dimensions
Ø552x235mm
Power consumption
735W
Current rating
3.2A
Kind of Bearing
ball
Rotational rate/speed
1230rpm
Frequency
50/60Hz
Impeller material
aluminium
Enclosure material
steel
Insulation class
F
IP rating
IP55
Operating temperature
-25...60°C
Fan motor
M3G112-EA
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight8.8 kg
Certificates
See other products in this category: EC Fans EBM-PAPST,
*
A3G560BB7821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order